
VZH471M1CTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VZH471M1CTR-0810STR-ND - Tape & Reel (TR) 4403-VZH471M1CTR-0810SCT-ND - Cut Tape (CT) 4403-VZH471M1CTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH471M1CTR-0810S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VZH471M1CTR-0810CS | Surge | 478 | 4403-VZH471M1CTR-0810CSTR-ND | $5.76000 | Parametric Equivalent |
| 25TYV470MVB8X10.5 | Rubycon | 1,966 | 1189-25TYV470MVB8X10.5CT-ND | $15.62000 | Parametric Equivalent |
| 865060353009 | Würth Elektronik | 1,980 | 732-8526-1-ND | $7.15000 | Parametric Equivalent |
| AEA0810471M016R | KYOCERA AVX | 12 | 478-AEA0810471M016RCT-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92880 | $96.44 |
| 100 | $1.71340 | $171.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.34060 | $670.30 |
| 1,000 | $1.22287 | $1,222.87 |
| 1,500 | $1.16334 | $1,745.01 |
| 2,500 | $1.09698 | $2,742.45 |
| 3,500 | $1.05794 | $3,702.79 |
| 5,000 | $1.02022 | $5,101.10 |

