
25TYV470MVB8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV470MVB8X10.5TR-ND - Tape & Reel (TR) 1189-25TYV470MVB8X10.5CT-ND - Cut Tape (CT) 1189-25TYV470MVB8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV470MVB8X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.15400 | $101.54 |
| 50 | $7.88120 | $394.06 |
| 100 | $7.16420 | $716.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.92934 | $2,964.67 |
| 1,000 | $5.54047 | $5,540.47 |
| 1,500 | $5.34431 | $8,016.47 |
| 2,500 | $5.12568 | $12,814.20 |
| 3,500 | $4.99715 | $17,490.03 |
| 5,000 | $4.87301 | $24,365.05 |

