Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ220M2WBK-1620S | |
|---|---|
DigiKey Part Number | 4403-RXQ220M2WBK-1620S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ220M2WBK-1620S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 725 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXC22MEFC16X20 | Rubycon | 1,603 | 1189-4008-ND | $16.20000 | Parametric Equivalent |
| 450BXC22MEFCGC16X20 | Rubycon | 226 | 1189-450BXC22MEFCGC16X20CT-ND | $18.01000 | Parametric Equivalent |
| 450LLE22MEFC16X20 | Rubycon | 651 | 1189-2297-ND | $20.88000 | Parametric Equivalent |
| 500LXW22MEFR16X20 | Rubycon | 0 | 1189-500LXW22MEFR16X20-ND | $0.00000 | Parametric Equivalent |
| B43888H5226M000 | TDK | 0 | 495-B43888H5226M000-ND | $20.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $4.79560 | $8,632.08 |












