
EEU-ED2W220SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2W220SBCT-ND - Cut Tape (CT) 10-EEU-ED2W220SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2W220SB |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2W220SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 272 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $13.27000 | $132.70 |
| 50 | $10.43300 | $521.65 |
| 100 | $9.53690 | $953.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.42212 | $2,105.53 |
| 500 | $7.84940 | $3,924.70 |
| 750 | $7.56039 | $5,670.29 |
| 1,250 | $7.23808 | $9,047.60 |
| 1,750 | $7.04869 | $12,335.21 |
| 2,500 | $6.86578 | $17,164.45 |

