Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ220M1JBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RXJ220M1JBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ220M1JBK-0611S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA220M1JBK-0611S | Surge | 0 | 4403-RJA220M1JBK-0611S-ND | $0.39923 | Parametric Equivalent |
| RXW220M1JBK-0611S | Surge | 0 | 4403-RXW220M1JBK-0611S-ND | $0.43574 | Parametric Equivalent |
| 226KXM063M | CORNELL DUBILIER KNOWLES | 54,155 | 1572-1693-ND | $2.80000 | Parametric Equivalent |
| 860080773004 | Würth Elektronik | 171 | 732-9124-1-ND | $1.40000 | Parametric Equivalent |
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.43574 | $8,714.80 |







