



UPS1J220MED1TD | |
|---|---|
DigiKey Part Number | 493-5374-1-ND - Cut Tape (CT) 493-5374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J220MED1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J220MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 980 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.28420 | $64.21 |
| 100 | $1.13290 | $113.29 |
| 500 | $0.87164 | $435.82 |
| 1,000 | $0.78910 | $789.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66089 | $1,321.78 |
| 4,000 | $0.60847 | $2,433.88 |
| 6,000 | $0.58200 | $3,492.00 |

