LSM271M2W---3040S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $30.94408
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $30.10550
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $78.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 95
Unit Price: $75.80000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 90
Unit Price: $106.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $40.30128
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $41.89291
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $76.86200

Parametric Equivalent


Chemi-Con
In Stock: 368
Unit Price: $102.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $73.75000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $77.04000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 110
Unit Price: $77.45000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $55.84300
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM271M2W---3040S

DigiKey Part Number
4403-LSM271M2W---3040S-ND
Manufacturer
Manufacturer Product Number
LSM271M2W---3040S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
737mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.638 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
400$28.02298$11,209.19