Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

381LR271M450K042 | |
|---|---|
DigiKey Part Number | 338-2493-ND |
Manufacturer | |
Manufacturer Product Number | 381LR271M450K042 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 491mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 491mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.76000 | $78.76 |
| 10 | $56.14500 | $561.45 |
| 50 | $46.79340 | $2,339.67 |
| 100 | $43.85020 | $4,385.02 |
| 500 | $38.79792 | $19,398.96 |
| 1,000 | $37.21043 | $37,210.43 |










