
ELHS4H1VSN271MR40S | |
|---|---|
DigiKey Part Number | 565-ELHS4H1VSN271MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS4H1VSN271MR40S |
Description | CAP ALUM 270UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS4H1VSN271MR40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.44 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.0592 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.20000 | $138.20 |
| 10 | $101.80700 | $1,018.07 |
| 50 | $86.79440 | $4,339.72 |
| 200 | $78.15195 | $15,630.39 |
| 600 | $73.25740 | $43,954.44 |
| 1,000 | $72.05898 | $72,058.98 |

