24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BABD-024G1087BCLI-C

DigiKey Part Number
4324-BABD-024G1087BCLI-CTR-ND - Tape & Reel (TR)
4324-BABD-024G1087BCLI-CCT-ND - Cut Tape (CT)
4324-BABD-024G1087BCLI-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BABD-024G1087BCLI-C
Description
RECEPTACLE BTB 0.4MM PITCH - 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SUPERIOR TECH
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
0.9mm
Height Above Board
0.034" (0.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$4.43100$44.31
25$4.15360$103.84
50$3.95620$197.81
100$3.76630$376.63
250$3.53000$882.50
500$3.36128$1,680.64
1,000$3.20079$3,200.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,800$2.86538$13,753.82
9,600$2.72868$26,195.33
14,400$2.65179$38,185.78
24,000$2.55801$61,392.24
Manufacturers Standard Package