
BBBD-024G1063BCLI-C | |
|---|---|
DigiKey Part Number | 4324-BBBD-024G1063BCLI-CTR-ND - Tape & Reel (TR) 4324-BBBD-024G1063BCLI-CCT-ND - Cut Tape (CT) 4324-BBBD-024G1063BCLI-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBD-024G1063BCLI-C |
Description | PLUG BTB 0.4MM PITCH - 24 POS SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer SUPERIOR TECH | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.9mm |
Number of Positions 24 | Height Above Board 0.025" (0.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.64360 | $91.09 |
| 50 | $3.47120 | $173.56 |
| 100 | $3.30420 | $330.42 |
| 250 | $3.09720 | $774.30 |
| 500 | $2.94906 | $1,474.53 |
| 1,000 | $2.80814 | $2,808.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $2.63955 | $12,669.84 |
| 9,600 | $2.51361 | $24,130.66 |
| 14,400 | $2.44277 | $35,175.89 |
| 24,000 | $2.35636 | $56,552.64 |
| 33,600 | $2.30114 | $77,318.30 |


