ND130-SM02-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND120-SM02-Q

DigiKey Part Number
2232-ND120-SM02-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ND120-SM02-Q
Description
SENSOR 0.73PSID 0.08" 16BIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND120-SM02-Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.03PSI ~ 0.72PSI (0.2kPa ~ 4.98kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.05%
Voltage - Supply
3.5V ~ 2.8V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
1.45PSI (9.96kPa)
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
64$207.26609$13,265.03
128$201.07523$25,737.63
192$197.97365$38,010.94
320$194.53888$62,252.44
Manufacturers Standard Package