UF383-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UF383-100

UF383-100

DigiKey Part Number
259-1516-ND
Manufacturer
Manufacturer Product Number
UF383-100
Description
FAN AXIAL 8X3MM VAPO 3VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 3VDC Square - 8mm L x 8mm H Vapo-Bearing™ 0.006 CFM (0.0002m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 8mm L x 8mm H
Width
3.00mm
Air Flow
0.006 CFM (0.0002m³/min)
Static Pressure
0.006 in H2O (1.6 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
2.1dB(A)
Power (Watts)
300 mW
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.000 lb (0.30 g)
Current Rating (Amps)
0.093A
Voltage Range
2.1 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.