PSD1204PHB1-A(2).Z.GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 477
Unit Price: $113.40000
Datasheet
SUNON P&V Series Fan Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

PSD1204PHB1-A(2).Z.GN

DigiKey Part Number
PSD1204PHB1-A(2).Z.GN-ND
Manufacturer
Manufacturer Product Number
PSD1204PHB1-A(2).Z.GN
Description
FAN AXIAL 40X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
14.0 CFM (0.392m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
44.2dB(A)
Power (Watts)
2.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.240A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.