




PMD2406PTV2-A.U.GN | |
---|---|
DigiKey Part Number | 259-1972-ND |
Manufacturer | |
Manufacturer Product Number | PMD2406PTV2-A.U.GN |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Vapo-Bearing™ 31.5 CFM (0.882m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 31.5 CFM (0.882m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 41.0dB(A) | |
Power (Watts) | 3.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 0.131A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.80000 | $136.80 |
10 | $112.36800 | $1,123.68 |
25 | $103.07760 | $2,576.94 |
50 | $96.37260 | $4,818.63 |
200 | $93.09220 | $18,618.44 |