




PE60251B1-000U-A99 | |
---|---|
DigiKey Part Number | 259-1659-ND |
Manufacturer | |
Manufacturer Product Number | PE60251B1-000U-A99 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 36.0 CFM (1.01m³/min) | |
Static Pressure | 0.540 in H2O (134.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.57 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.157 lb (71.21 g) | |
Current Rating (Amps) | 0.297A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.73000 | $107.73 |
10 | $88.70300 | $887.03 |
25 | $81.41680 | $2,035.42 |
50 | $76.14560 | $3,807.28 |
200 | $72.46210 | $14,492.42 |