08038RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08038RA-24Q-GA-00

DigiKey Part Number
P122271-ND
Manufacturer
Manufacturer Product Number
08038RA-24Q-GA-00
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 91.8 CFM (2.57m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
91.8 CFM (2.57m³/min)
Static Pressure
1.040 in H2O (258.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
56.0dB
Power (Watts)
14.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
0.600A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$271.78000$271.78
10$221.86900$2,218.69
40$194.08350$7,763.34
80$191.52163$15,321.73
Manufacturers Standard Package