Similar
Similar
Similar




MF92252V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF92252V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF92252V1-1000U-G99 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Vapo-Bearing™ 51.5 CFM (1.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF92252V1-1000U-G99 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 34.0dB(A) |
Series | Power (Watts) 1.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CUR, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.750A |
Air Flow 51.5 CFM (1.44m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225B-230-356-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225B-230-356-20-ND | $76.72632 | Similar |
| CFM-9225C-230-356-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225C-230-356-20-ND | $56.59516 | Similar |
| CFM-9225V-230-340-20 | Same Sky (Formerly CUI Devices) | 1,386 | CFM-9225V-230-340-20-ND | $86.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $53.11821 | $2,974.62 |






