




CFM-9225V-230-340-20 | |
|---|---|
DigiKey Part Number | CFM-9225V-230-340-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225V-230-340-20 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 51.5 CFM (1.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225V-230-340-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 2.09 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.203 lb (92.08 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.24000 | $86.24 |
| 10 | $69.93200 | $699.32 |
| 25 | $63.80560 | $1,595.14 |
| 50 | $59.40700 | $2,970.35 |
| 100 | $55.25180 | $5,525.18 |
| 250 | $51.69284 | $12,923.21 |





