ME70151V1-000U-A99 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: $45.03080
Sunon DR Maglev
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

ME70151V1-000U-A99

DigiKey Part Number
ME70151V1-000U-A99-ND
Manufacturer
Manufacturer Product Number
ME70151V1-000U-A99
Description
FAN AXIAL 70X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Vapo-Bearing™ 27.0 CFM (0.756m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
27.0 CFM (0.756m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
31.5dB(A)
Power (Watts)
1.36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CUR, TUV, UL
Weight
0.091 lb (41.28 g)
Current Rating (Amps)
0.113A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 19/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$45.03080$4,503.08
Manufacturers Standard Package