MFR Recommended




MA2062-HVL.GN | |
|---|---|
DigiKey Part Number | 259-1430-ND |
Manufacturer | |
Manufacturer Product Number | MA2062-HVL.GN |
Description | FAN AXIAL 60X25MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 60mm L x 60mm H Vapo-Bearing™ 18.0 CFM (0.504m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 18.0 CFM (0.504m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 4.40W | |
RPM | 4200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.18 lb (81.65 g) | |
Current Rating (Amps) | 0.211A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |













