cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-09

DigiKey Part Number
FM-09-ND
Manufacturer
Manufacturer Product Number
FM-09
Description
METAL FILTER GUARD 92MM
Customer Reference
Detailed Description
92mm Sq Fan Filter/Screen Metal
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter/Screen
Fits Fan Size
92mm Sq
For Use With/Related Products
-
Features
-
Material
Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.