Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DP201A-2123HSL.GN | |
|---|---|
DigiKey Part Number | 259-1811-ND |
Manufacturer | |
Manufacturer Product Number | DP201A-2123HSL.GN |
Description | FAN AXIAL 120X38MM 220/240VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220 ~ 240VAC Square - 119mm L x 119mm H Sleeve 105.0 CFM (2.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 220 ~ 240VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.50mm | |
Air Flow | 105.0 CFM (2.94m³/min) | |
Static Pressure | 0.300 in H2O (74.7 Pa) | |
Bearing Type | Sleeve | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 48.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 185 ~ 245VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $146.42050 | $5,856.82 |












