
5148HQ/MG75080V1-1C011-S9A | |
|---|---|
DigiKey Part Number | 259-5148HQ/MG75080V1-1C011-S9A-ND |
Manufacturer | |
Manufacturer Product Number | 5148HQ/MG75080V1-1C011-S9A |
Description | DC BLOWER 74X76X8MM TACH/PWM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Rectangular/Rounded - 76mm L x 74mm H Sleeve 5.8 CFM (0.163m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 76mm L x 74mm H | |
Width | 7.50mm | |
Air Flow | 5.8 CFM (0.163m³/min) | |
Static Pressure | 0.951 in H2O (236.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 2 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 2.5 ~ 5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Liquid Crystal Polymer (LCP) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.29000 | $39.29 |
| 10 | $32.70100 | $327.01 |
| 25 | $30.10440 | $752.61 |
| 50 | $28.19940 | $1,409.97 |






