Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.2 CFM (0.230m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.2 CFM (0.230m³/min)
4508HQ/MF40201V1-1D02A-G99
4508HQ/MF40201V1-1D02A-G99
SUNON Fan Temperature Overview

4508HQ/MF40201V1-1D02A-G99

DigiKey Part Number
259-4508HQ/MF40201V1-1D02A-G99-ND
Manufacturer
Manufacturer Product Number
4508HQ/MF40201V1-1D02A-G99
Description
FAN AXIAL 40X20MM VAPO 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.2 CFM (0.230m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.2 CFM (0.230m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.4dB(A)
Power (Watts)
700 mW
RPM
Termination
-
Ingress Protection
-
Operating Temperature
-4 ~ 185°F (-20 ~ 85°C)
Approval Agency
cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.058A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$75.14000$75.14
10$62.06200$620.62
25$57.01800$1,425.45
50$53.35500$2,667.75
100$49.85740$4,985.74
Manufacturers Standard Package