
XZVG54W-8 | |
|---|---|
DigiKey Part Number | 1497-1434-2-ND - Tape & Reel (TR) 1497-1434-1-ND - Cut Tape (CT) 1497-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZVG54W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.81900 | $18.19 |
| 100 | $1.28500 | $128.50 |
| 500 | $1.04250 | $521.25 |
| 1,000 | $0.96238 | $962.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85895 | $2,576.85 |
| 6,000 | $0.80617 | $4,837.02 |
| 9,000 | $0.77906 | $7,011.54 |
| 15,000 | $0.74843 | $11,226.45 |
| 21,000 | $0.73020 | $15,334.20 |
| 30,000 | $0.71241 | $21,372.30 |
| 75,000 | $0.67313 | $50,484.75 |




