Parametric Equivalent

XZMOK74W | |
|---|---|
DigiKey Part Number | XZMOK74W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZMOK74W |
Description | LED ORANGE CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMOK74W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.75373 | $1,507.46 |
| 4,000 | $0.70314 | $2,812.56 |
| 6,000 | $0.67713 | $4,062.78 |
| 10,000 | $0.64772 | $6,477.20 |
| 14,000 | $0.63021 | $8,822.94 |
| 20,000 | $0.61311 | $12,262.20 |
| 50,000 | $0.57533 | $28,766.50 |
| 100,000 | $0.55180 | $55,180.00 |


