XZMDK55W-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDK55W-3

DigiKey Part Number
1497-1172-2-ND - Tape & Reel (TR)
1497-1172-1-ND - Cut Tape (CT)
1497-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZMDK55W-3
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZMDK55W-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.78200$17.82
100$1.25550$125.55
500$1.01750$508.75
1,000$0.93885$938.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.87181$1,743.62
4,000$0.81484$3,259.36
6,000$0.78555$4,713.30
10,000$0.75246$7,524.60
14,000$0.73275$10,258.50
20,000$0.71352$14,270.40
50,000$0.67102$33,551.00
100,000$0.64456$64,456.00
Manufacturers Standard Package