XZM2CRK54WA-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZM2CRK54WA-8

DigiKey Part Number
1497-1450-2-ND - Tape & Reel (TR)
1497-1450-1-ND - Cut Tape (CT)
1497-1450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZM2CRK54WA-8
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZM2CRK54WA-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.88800$28.88
100$2.07550$207.55
500$1.70936$854.68
1,000$1.58879$1,588.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43356$4,300.68
6,000$1.35445$8,126.70
9,000$1.31388$11,824.92
15,000$1.26807$19,021.05
21,000$1.24081$26,057.01
30,000$1.21424$36,427.20
Manufacturers Standard Package