
XZM2ACR55W-1 | |
|---|---|
DigiKey Part Number | 1497-1148-2-ND - Tape & Reel (TR) 1497-1148-1-ND - Cut Tape (CT) 1497-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2ACR55W-1 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.08700 | $40.87 |
| 100 | $2.97950 | $297.95 |
| 500 | $2.48214 | $1,241.07 |
| 1,000 | $2.31889 | $2,318.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.18020 | $4,360.40 |
| 4,000 | $2.06255 | $8,250.20 |
| 6,000 | $2.00223 | $12,013.38 |
| 10,000 | $1.93410 | $19,341.00 |
| 14,000 | $1.89360 | $26,510.40 |
| 20,000 | $1.85408 | $37,081.60 |




