XZFBB54W-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB54W-8

DigiKey Part Number
1497-1437-2-ND - Tape & Reel (TR)
1497-1437-1-ND - Cut Tape (CT)
1497-1437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB54W-8
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZFBB54W-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.80mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.10000$31.00
100$2.23050$223.05
500$1.84088$920.44
1,000$1.71280$1,712.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54791$4,643.73
6,000$1.46391$8,783.46
9,000$1.42083$12,787.47
15,000$1.37220$20,583.00
21,000$1.34327$28,208.67
30,000$1.31506$39,451.80
Manufacturers Standard Package