
XZFAMDK10C2 | |
---|---|
DigiKey Part Number | 1497-XZFAMDK10C2TR-ND - Tape & Reel (TR) 1497-XZFAMDK10C2CT-ND - Cut Tape (CT) 1497-XZFAMDK10C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFAMDK10C2 |
Description | DISPLAY 14SEG 0.4" DBL RED 32SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.85V 10mA 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) 32-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZFAMDK10C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.740" W x 0.148" D (19.00mm x 18.80mm x 3.75mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 10mA | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 32-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.12000 | $70.12 |
10 | $53.42100 | $534.21 |
100 | $43.66770 | $4,366.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $41.04908 | $10,262.27 |
500 | $39.41822 | $19,709.11 |
750 | $38.58349 | $28,937.62 |
1,250 | $37.64198 | $47,052.47 |
1,750 | $37.08275 | $64,894.81 |