
XZDGK54W-8 | |
|---|---|
DigiKey Part Number | 1497-1435-2-ND - Tape & Reel (TR) 1497-1435-1-ND - Cut Tape (CT) 1497-1435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK54W-8 |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.82300 | $28.23 |
| 100 | $2.02410 | $202.41 |
| 500 | $1.66514 | $832.57 |
| 1,000 | $1.54718 | $1,547.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39524 | $4,185.72 |
| 6,000 | $1.31780 | $7,906.80 |
| 9,000 | $1.27807 | $11,502.63 |
| 15,000 | $1.23322 | $18,498.30 |
| 21,000 | $1.20654 | $25,337.34 |
| 30,000 | $1.18052 | $35,415.60 |









