
XZDGK50W-2 | |
---|---|
DigiKey Part Number | 1497-XZDGK50W-2TR-ND - Tape & Reel (TR) 1497-XZDGK50W-2CT-ND - Cut Tape (CT) 1497-XZDGK50W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZDGK50W-2 |
Description | LED GREEN CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZDGK50W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.84100 | $28.41 |
100 | $2.03710 | $203.71 |
500 | $1.67586 | $837.93 |
1,000 | $1.55713 | $1,557.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.45614 | $2,912.28 |
4,000 | $1.37031 | $5,481.24 |
6,000 | $1.32628 | $7,957.68 |
10,000 | $1.27654 | $12,765.40 |
14,000 | $1.24694 | $17,457.16 |
20,000 | $1.21807 | $24,361.40 |
50,000 | $1.15432 | $57,716.00 |