
XZCBD105S | |
---|---|
DigiKey Part Number | 1497-1115-2-ND - Tape & Reel (TR) 1497-1115-1-ND - Cut Tape (CT) 1497-1115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZCBD105S |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZCBD105S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.15900 | $21.59 |
100 | $1.53630 | $153.63 |
500 | $1.25268 | $626.34 |
1,000 | $1.15915 | $1,159.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.07958 | $2,159.16 |
4,000 | $1.01195 | $4,047.80 |
6,000 | $0.97721 | $5,863.26 |
10,000 | $0.93795 | $9,379.50 |
14,000 | $0.91458 | $12,804.12 |
20,000 | $0.89178 | $17,835.60 |
50,000 | $0.84143 | $42,071.50 |
100,000 | $0.81007 | $81,007.00 |