XZBGR155W5MAV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 14,070
Unit Price: $3.87000
Datasheet

Similar


Inolux
In Stock: 23,537
Unit Price: $1.73000
Datasheet
XZxx55W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZBGR155W5MAV

DigiKey Part Number
1497-1295-2-ND - Tape & Reel (TR)
1497-1295-1-ND - Cut Tape (CT)
1497-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZBGR155W5MAV
Description
LED GREEN CLEAR 2SMD
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZBGR155W5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
145°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes