IN-S21AT5UW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S21AT2G

DigiKey Part Number
1830-IN-S21AT2GTR-ND - Tape & Reel (TR)
1830-IN-S21AT2GCT-ND - Cut Tape (CT)
1830-IN-S21AT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S21AT2G
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 531nm LED Indication - Discrete 2.5V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.38mm
Voltage - Forward (Vf) (Typ)
2.5V
Current - Test
2mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
521nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
0.65mm L x 0.38mm W
Height (Max)
0.41mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.15200$11.52
100$0.80020$80.02
500$0.63996$319.98
1,000$0.58678$586.78
2,000$0.54134$1,082.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50263$2,010.52
8,000$0.46969$3,757.52
12,000$0.45277$5,433.24
20,000$0.43365$8,673.00
28,000$0.42227$11,823.56
40,000$0.41115$16,446.00
100,000$0.38660$38,660.00
200,000$0.37131$74,262.00
Manufacturers Standard Package