
XVB1LUG147D | |
|---|---|
DigiKey Part Number | XVB1LUG147D-ND |
Manufacturer | |
Manufacturer Product Number | XVB1LUG147D |
Description | LED CBI 2.9MM GRN RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XVB1LUG147D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 24mcd | |
Viewing Angle | 40° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.39400 | $33.94 |
| 100 | $2.45080 | $245.08 |
| 500 | $2.02870 | $1,014.35 |
| 1,000 | $1.89000 | $1,890.00 |
| 2,000 | $1.77219 | $3,544.38 |
| 5,000 | $1.64329 | $8,216.45 |
| 10,000 | $1.56288 | $15,628.80 |
| 25,000 | $1.47516 | $36,879.00 |



