Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

XPC2LUY11D | |
|---|---|
DigiKey Part Number  | XPC2LUY11D-ND  | 
Manufacturer  | |
Manufacturer Product Number  | XPC2LUY11D  | 
Description  | LED CBI 2.9MM BI-LVL YELLOW RA  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 1.95V 10mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XPC2LUY11D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | SunLED  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Color  | Yellow (x 2)  | |
Wavelength - Peak  | 590nm  | |
Configuration  | 2 High  | |
Current  | 10mA  | |
Millicandela Rating  | 14mcd  | |
Viewing Angle  | 40°  | |
Lens Type  | Diffused, Tinted  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 2.90mm Dia  | |
Voltage Rating  | 1.95V  | |
Mounting Type  | Through Hole, Right Angle  | |
Base Product Number  | 





