
XMVG50C | |
|---|---|
DigiKey Part Number | XMVG50C-ND |
Manufacturer | |
Manufacturer Product Number | XMVG50C |
Description | LED DOT MATRIX 5X7 2.00" GRN CC |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Green 2V 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | XMVG50C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 20mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.09" L x 1.48" W x 0.33" H (53.10mm x 37.70mm x 8.50mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |

