
XLDGK12W | |
---|---|
DigiKey Part Number | 1497-1259-ND |
Manufacturer | |
Manufacturer Product Number | XLDGK12W |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLDGK12W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.55400 | $25.54 |
100 | $1.82530 | $182.53 |
500 | $1.49654 | $748.27 |
1,000 | $1.38832 | $1,388.32 |
2,000 | $1.29623 | $2,592.46 |
5,000 | $1.19541 | $5,977.05 |
10,000 | $1.13245 | $11,324.50 |
25,000 | $1.06372 | $26,593.00 |