
XGVGX10D | |
---|---|
DigiKey Part Number | 1497-XGVGX10D-ND |
Manufacturer | |
Manufacturer Product Number | XGVGX10D |
Description | LED CBI 5.08X1.78MM 10SEG G VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green 2V 10mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 574nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 10mA | |
Millicandela Rating | 27.99mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.75000 | $27.75 |
20 | $18.69250 | $373.85 |
100 | $15.86120 | $1,586.12 |
500 | $13.92372 | $6,961.86 |
1,000 | $13.29303 | $13,293.03 |
2,000 | $12.75912 | $25,518.24 |
5,000 | $12.17762 | $60,888.10 |