




800SP9B8M2QE | |
|---|---|
DigiKey Part Number | EG2617-ND |
Manufacturer | |
Manufacturer Product Number | 800SP9B8M2QE |
Description | SWITCH PUSH SPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 800SP9B8M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.20000 | $37.20 |
| 10 | $32.12800 | $321.28 |
| 25 | $30.29760 | $757.44 |
| 50 | $28.98060 | $1,449.03 |
| 189 | $26.60878 | $5,029.06 |
| 378 | $25.44717 | $9,619.03 |
| 567 | $24.79076 | $14,056.36 |
| 1,134 | $23.70563 | $26,882.18 |


