
XEUY22D | |
---|---|
DigiKey Part Number | XEUY22D-ND |
Manufacturer | |
Manufacturer Product Number | XEUY22D |
Description | LED LGT BAR 10X5MM YL DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 1.95V 10mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEUY22D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 10mA | |
Millicandela Rating | 3.8mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |