
WP835/2YDT | |
---|---|
DigiKey Part Number | WP835/2YDT-ND |
Manufacturer | |
Manufacturer Product Number | WP835/2YDT |
Description | LED LGT BAR 10X5MM YLW DIFF |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow Diffused, Tinted 2.1V 30mA Rectangle with Flat Top 10.00mm x 5.00mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | WP835/2YDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, SIP | |
Current | 30mA | |
Millicandela Rating | 4mcd | |
Viewing Angle | 120° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 10.00mm x 5.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |