XEMRH100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 2,234
Unit Price: $3.35000
Datasheet
XEMRH100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEMRH100M

DigiKey Part Number
XEMRH100M-ND
Manufacturer
Manufacturer Product Number
XEMRH100M
Description
LED LGT BAR 19.05X8.89MM RED
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.85V 20mA Rectangle with Flat Top 19.05mm x 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XEMRH100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Color
Red
Wavelength - Peak
655nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
27mcd
Viewing Angle
-
Lens Type
Diffused, White
Lens Style
Rectangle with Flat Top
Lens Size
19.05mm x 8.89mm
Voltage Rating
1.85V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes