
XAUY20C | |
---|---|
DigiKey Part Number | XAUY20C-ND |
Manufacturer | |
Manufacturer Product Number | XAUY20C |
Description | DISPLAY 16SEG 0.8" SGL YLW 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 16-Segment, Alphanumeric 1 Character Common Cathode 1.95V 10mA 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XAUY20C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.335" D (27.70mm x 20.00mm x 8.50mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |