
W3B2S 3/4 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S3/4BLACKSPL-ND 2786-W3B2S3/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 3/4 BLACK SPL |
Description | SUMITUBE W3B2S-HEAT-SHRNKAB FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 3 to 1 Black 400.0' (121.9m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.748" (19.00mm) |
Mfr | Inner Diameter - Recovered 0.236" (5.99mm) |
Series | Recovered Wall Thickness 0.071" (1.80mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 400.0' (121.9m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 5 | $32.03000 | $160.15 |
| 10 | $29.44900 | $294.49 |
| 20 | $27.09000 | $541.80 |
| 50 | $24.25020 | $1,212.51 |
| 100 | $23.05720 | $2,305.72 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $16.75710 | $1,675.71 |
| 200 | $15.41200 | $3,082.40 |
| 300 | $14.67620 | $4,402.86 |
| 500 | $14.20676 | $7,103.38 |



