
W3B2S 1/2 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S1/2BLACKSPL-ND 2786-W3B2S1/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 1/2 BLACK SPL |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.157" (3.99mm) |
Series | Recovered Wall Thickness 0.055" (1.40mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Adhesive Lined, Flame Retardant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 125°C |
Length 500.0' (152.4m) | Shrink Temperature 110°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $30.58000 | $30.58 |
| 5 | $25.17400 | $125.87 |
| 10 | $23.15200 | $231.52 |
| 20 | $21.29350 | $425.87 |
| 50 | $19.06400 | $953.20 |
| 100 | $17.70090 | $1,770.09 |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | $12.89540 | $1,289.54 |
| 200 | $11.86075 | $2,372.15 |
| 300 | $11.29413 | $3,388.24 |
| 500 | $10.65506 | $5,327.53 |





