
UU9LFNP-B682 | |
|---|---|
DigiKey Part Number | 308-1378-ND |
Manufacturer | |
Manufacturer Product Number | UU9LFNP-B682 |
Description | CMC 6.8MH 250MA 2LN TH |
Customer Reference | |
Detailed Description | 6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 1 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.06600 | $50.66 |
| 25 | $4.68640 | $117.16 |
| 50 | $4.41860 | $220.93 |
| 100 | $4.16490 | $416.49 |
| 300 | $3.79423 | $1,138.27 |
| 500 | $3.63330 | $1,816.65 |
| 1,000 | $3.42592 | $3,425.92 |
| 2,500 | $3.17016 | $7,925.40 |



